XINGLIGHT XL-IRM0038C-38X
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-IRM0038C-38X |
| LCSC Part # | C42400831 |
| Package | SMD-3P,5x4.2mm |
| Customer # | |
| Description | 37.9kHz 12m 75° 150uA 2.7V~5.5V SMD-3P,5x4.2mm Photo Detectors - Remote Receiver RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | XINGLIGHT | |
| Package | SMD-3P,5x4.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,690 
2,690
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2205 $ 0.1941 | $ 0.97 |
50+ | $ 0.1734 $ 0.1526 | $ 7.63 |
150+ | $ 0.1532 $ 0.1349 | $ 20.24 |
500+ | $ 0.128 $ 0.1127 | $ 56.35 |
2,000+ | $ 0.1168 $ 0.1028 | $ 205.60 |
4,000+ | $ 0.11 $ 0.0968 | $ 387.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$