XINGLIGHT XL-IRM0038C-38A
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-IRM0038C-38A |
| LCSC Part # | C42400830 |
| Package | SMD-3P,5x5mm |
| Customer # | |
| Description | 37.9kHz 12m 250mW 2.5V~5.5V SMD-3P,5x5mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Package | SMD-3P,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,030
2,030
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2078 $ 0.1975 | $ 0.99 |
50+ | $ 0.1629 $ 0.1548 | $ 7.74 |
150+ | $ 0.1437 $ 0.1366 | $ 20.49 |
500+ | $ 0.1196 $ 0.1137 | $ 56.85 |
2,000+ | $ 0.1089 $ 0.1035 | $ 207.00 |
4,000+ | $ 0.1025 $ 0.0974 | $ 389.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$