YONGYUTAI BAV199
| Manufacturer |
YONGYUTAI
Asian Brands |
| Mfr. Part # | BAV199 |
| LCSC Part # | C42400813 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 85V 140mA SOT-23 |
| Description | Diode Array 1 Pair Series Connection 85V 140mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YONGYUTAI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0117 $ 0.0103 | $ 0.52 |
500+ | $ 0.0091 $ 0.0081 | $ 4.05 |
3,000+ | $ 0.0077 $ 0.0068 | $ 20.40 |
6,000+ | $ 0.0068 $ 0.0060 | $ 36.00 |
24,000+ | $ 0.0061 $ 0.0054 | $ 129.60 |
51,000+ | $ 0.0057 $ 0.0051 | $ 260.10 |
Standard Packaging 3000/Full
Reel | ||