DEGSON DG212R-THR-5.0-02P-13-1000ZH
| Manufacturer | DEGSONAsian Brands |
| MPN | DG212R-THR-5.0-02P-13-1000ZH |
| LCSC Part # | C42400620 |
| Packaging | Through Hole,Right Angle,P=5mm |
| Customer # | |
| Key Attributes | TERM BLK 2POS 5mm TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DEGSON | |
| Packaging | Through Hole,Right Angle,P=5mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Current Rating | 17.5A | |
| Operating Temperature | -40℃~+130℃ | |
| Voltage Rating (Max) | 320V | |
| Number of Positions or Pins | 1x2P | |
| Color | Black | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 14~28 | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,651
1,651 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7658 | $ 0.77 |
| 10+ | $ 0.6178 | $ 6.18 |
| 30+ | $ 0.5429 | $ 16.29 |
| 100+ | $ 0.4681 | $ 46.81 |
| 500+ | $ 0.4251 | $ 212.55 |
| 1,000+ | $ 0.4012 | $ 401.20 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | DEGSON | |
| Packaging | Through Hole,Right Angle,P=5mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Current Rating | 17.5A | |
| Operating Temperature | -40℃~+130℃ | |
| Voltage Rating (Max) | 320V | |
| Number of Positions or Pins | 1x2P | |
| Color | Black | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 14~28 | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

