Ymin SW32H271MNNXS05S2
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | SW32H271MNNXS05S2 |
| LCSC Part # | C42400395 |
| Package | Through Hole,D30xL40mm |
| Customer # | |
| Description | 270uF 500V ±20% Through Hole,D30xL40mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D30xL40mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 288 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0983 | $ 2.10 |
10+ | $ 2.0538 | $ 20.54 |
30+ | $ 2.0246 | $ 60.74 |
100+ | $ 1.9955 | $ 199.55 |
Standard Packaging 288/Full
Box | ||
Better price for more quantity?
$