LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin LKL(R)L3501H132MFTM product image
  • LKL(R)L3501H132MFTM thumbnail 1
  • LKL(R)L3501H132MFTM thumbnail 2
  • LKL(R)L3501H132MFTM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin LKL(R)L3501H132MFTMRoHS

Manufacturer
YminAsian Brands
MPN
LKL(R)L3501H132MFTM
LCSC Part #
C42400354
Packaging
Through Hole,D12.5xL35mm
Customer #
Key Attributes
CAP ALUM 1300uF ±20% 50V TH
Datasheetpdf iconYmin LKL(R)L3501H132MFTM
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8208$ 0.82
10+$ 0.6609$ 6.61
30+$ 0.5809$ 17.43
100+$ 0.5024$ 50.24
500+$ 0.4542$ 227.10
1,000+$ 0.43$ 430.00
Standard Packaging280/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D12.5xL35mm
Tolerance±20%
Voltage Rating50V
Lifetime3000hrs@135℃
Capacitance1300uF
Pin Spacing5mm
Operating Temperature-55℃~+135℃
Height - Seated (Max)35mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging280
Sales UnitPiece