Ymin LKL(R)I2001H102MFTM
| Manufacturer | YminAsian Brands |
| MPN | LKL(R)I2001H102MFTM |
| LCSC Part # | C42400353 |
| Packaging | Through Hole,D16xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 50V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D16xL20mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@135℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 1.6A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 176 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 81
81 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7122 | $ 0.71 |
| 10+ | $ 0.5734 | $ 5.73 |
| 30+ | $ 0.504 | $ 15.12 |
| 176+ | $ 0.4346 | $ 76.49 |
| 528+ | $ 0.3938 | $ 207.93 |
| 1,056+ | $ 0.3727 | $ 393.57 |
Standard Packaging176/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D16xL20mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@135℃ | |
| Capacitance | 1000uF | |
| Ripple Current | 1.6A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ@100kHz | |
| Height - Seated (Max) | 20mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 176 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



