Ymin LKL(R)I3001V362MFTM
| Manufacturer | YminAsian Brands |
| MPN | LKL(R)I3001V362MFTM |
| LCSC Part # | C42400351 |
| Packaging | Through Hole,D16xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 3600uF ±20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D16xL30mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@135℃ | |
| Capacitance | 3600uF | |
| Ripple Current | 3.02A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ@100kHz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 176 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 46
46 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2502 | $ 1.25 |
| 10+ | $ 1.0345 | $ 10.35 |
| 30+ | $ 0.9155 | $ 27.47 |
| 176+ | $ 0.7806 | $ 137.39 |
| 528+ | $ 0.7219 | $ 381.16 |
| 1,056+ | $ 0.695 | $ 733.92 |
Standard Packaging176/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D16xL30mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@135℃ | |
| Capacitance | 3600uF | |
| Ripple Current | 3.02A@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+135℃ | |
| Equivalent Series Resistance(ESR) | 28mΩ@100kHz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 176 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



