LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin LKL(R)L3001V222MFTM product image
  • LKL(R)L3001V222MFTM thumbnail 1
  • LKL(R)L3001V222MFTM thumbnail 2
  • LKL(R)L3001V222MFTM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin LKL(R)L3001V222MFTMRoHS

Manufacturer
YminAsian Brands
MPN
LKL(R)L3001V222MFTM
LCSC Part #
C42400349
Packaging
Through Hole,D12.5xL30mm
Customer #
Key Attributes
CAP ALUM 2200uF ±20% 35V TH
Datasheetpdf iconYmin LKL(R)L3001V222MFTM
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9824$ 0.98
10+$ 0.7911$ 7.91
30+$ 0.6954$ 20.86
280+$ 0.5998$ 167.94
560+$ 0.5431$ 304.14
1,120+$ 0.5139$ 575.57
Standard Packaging280/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D12.5xL30mm
Voltage Rating35V
Tolerance±20%
Lifetime3000hrs@135℃
Capacitance2200uF
Ripple Current2.76A@100kHz
Pin Spacing5mm
Operating Temperature-55℃~+135℃
Equivalent Series Resistance(ESR)36mΩ@100kHz
Height - Seated (Max)30mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging280
Sales UnitPiece