LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin OLKD1151H101MF product image
  • OLKD1151H101MF thumbnail 1
  • OLKD1151H101MF thumbnail 2
  • OLKD1151H101MF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ymin OLKD1151H101MFRoHS

Manufacturer
YminAsian Brands
MPN
OLKD1151H101MF
LCSC Part #
C42400342
Packaging
Through Hole,D8xL11.5mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 50V TH
Datasheetpdf iconYmin OLKD1151H101MF
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.083$ 0.42
50+$ 0.0656$ 3.28
150+$ 0.0569$ 8.54
500+$ 0.0504$ 25.20
2,500+$ 0.0452$ 113.00
5,000+$ 0.0426$ 213.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYmin
PackagingThrough Hole,D8xL11.5mm
Voltage Rating50V
Tolerance±20%
Lifetime8000hrs@105℃
Capacitance100uF
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)11.5mm
Diameter8mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece