Ymin OLKL1602A221MF
| Manufacturer | YminAsian Brands |
| MPN | OLKL1602A221MF |
| LCSC Part # | C42400341 |
| Packaging | Through Hole,D12.5xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 100V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D12.5xL16mm | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 880mA@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification defines the technical requirements for radial lead aluminum electrolytic capacitors. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably over an extended period under rated working voltage and rated ripple current. The temperature range is -40~+105°C (160~500V.DC) and -55~+105°C (10~100V.DC). Unless otherwise specified, standard test and inspection environmental conditions are: ambient temperature 15~35°C, relative humidity 60~70%, atmospheric pressure 86kPa~106kPa. In case of dispute over test results, testing shall be conducted at ambient temperature 20°C±1°C, relative humidity 60%~70%, and atmospheric pressure 86kPa~106kPa.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1661 | $ 0.83 |
| 50+ | $ 0.1622 | $ 8.11 |
| 125+ | $ 0.1597 | $ 19.96 |
| 500+ | $ 0.1571 | $ 78.55 |
Standard Packaging125/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D12.5xL16mm | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 880mA@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Height - Seated (Max) | 16mm | |
| Diameter | 12.5mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This specification defines the technical requirements for radial lead aluminum electrolytic capacitors. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably over an extended period under rated working voltage and rated ripple current. The temperature range is -40~+105°C (160~500V.DC) and -55~+105°C (10~100V.DC). Unless otherwise specified, standard test and inspection environmental conditions are: ambient temperature 15~35°C, relative humidity 60~70%, atmospheric pressure 86kPa~106kPa. In case of dispute over test results, testing shall be conducted at ambient temperature 20°C±1°C, relative humidity 60%~70%, and atmospheric pressure 86kPa~106kPa.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



