ElecSuper RClamp3361Z(ES)
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | RClamp3361Z(ES) |
| LCSC Part # | C42400201 |
| Package | DFN0603-2L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 5.5VC DFN0603-2L |
| Description | 6.5A 50W 5.5V 8.1V Bidirectional 5V DFN0603-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Package | DFN0603-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,800 
9,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1492 | $ 0.75 |
50+ | $ 0.1182 | $ 5.91 |
150+ | $ 0.1049 | $ 15.74 |
500+ | $ 0.0884 | $ 44.20 |
2,500+ | $ 0.081 | $ 202.50 |
5,000+ | $ 0.0765 | $ 382.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$