kinghelm KH-PJ-20002-06DBAP-A
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-PJ-20002-06DBAP-A |
| LCSC Part # | C42396841 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2.5mm Headphone Jack Through Hole Audio Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Rated current | 1A | |
| working temperature | -25℃~+85℃ | |
| Connector Type | 2.5mm Headphone Jack |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5152 | $ 1.52 |
| 10+ | $ 1.2534 | $ 12.53 |
| 30+ | $ 1.109 | $ 33.27 |
| 100+ | $ 0.9456 | $ 94.56 |
| 500+ | $ 0.8742 | $ 437.10 |
| 1,000+ | $ 0.8409 | $ 840.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



