LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor 74HC161DRG product image
Images for reference only

HANSCHIP semiconductor 74HC161DRGRoHS

Manufacturer
MPN
74HC161DRG
LCSC Part #
C42396739
Packaging
SOP-16
Customer #
Key Attributes
Rising Edge 44MHz SOP-16 Counters, Dividers RoHS
Datasheetpdf iconHANSCHIP semiconductor 74HC161DRG
In-Stock: 4,795
4,795 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1121$ 0.56
50+$ 0.0978$ 4.89
150+$ 0.0916$ 13.74
500+$ 0.084$ 42.00
2,500+$ 0.0806$ 201.50
5,000+$ 0.0786$ 393.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerHANSCHIP semiconductor
PackagingSOP-16
Number of Bits per Element4
Voltage - Supply2V~6V
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-40℃~+85℃
ResetAsynchronous
Propagation Delay19ns
Count Rate44MHz
FeaturesSynchronous counting;Cascade counter;Reset function

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC161 is a synchronous presettable binary counter with an internal look-head carry. Synchronous operation is provided by having all flip-flops clocked simultaneously on the positivegoing edge of the clock (CP). The outputs (Q0 to Q3) of the counters may be preset HIGH or LOW. A LOW at the parallel enable input (PE) disables the counting action and causes the data at the data inputs (D0 to D3) to be loaded into the counter on the positive-going edge of the clock. Preset takes place regardless of the levels at count enable inputs (CEP and CET). A LOW at the master reset input (MR) sets Q0 to Q3 LOW regardless of the levels at input pins CP, PE, CET and CEP (thus providing an asynchronous clear function). The look-ahead carry simplifies serial cascading of the counters. Both CEP and CET must be HIGH to count. The CET input is fed forward to enable the terminal count output (TC). The TC output thus enabled will produce a HIGH output pulse of a duration approximately equal to a HIGH output of Q0. This pulse can be used to enable the next cascaded stage. The maximum clock frequency for the cascaded counters is determined by the CP to TC propagation delay and CEP to CP set-up time, according to the following formula: F max = 1 / (t p(max)(CP to TC) + t SU(CEP to CP)) Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of V cc.

Features

AI Translation
  • Complies with JEDEC standard no. 7A CMOS input levels
  • Synchronous counting and loading
  • 2 count enable inputs for n-bit cascading
  • Asynchronous reset
  • Positive-edge triggered clock
  • ESD protection: HBM JESD22 - A114F exceeds 2000 V, MM JESD22 - A115 - A exceeds 200 V
  • Multiple package options
  • Specified from -40°C to +85°C