HANSCHIP semiconductor HX3485EIPWRG
| Manufacturer |
HANSCHIP semiconductor
Asian Brands |
| Mfr. Part # | HX3485EIPWRG |
| LCSC Part # | C42396720 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 3.3V power supply, differential drive and reception, low-power shutdown mode |
| Description | Transceiver 256 Half-Duplex 3V~3.6V MSOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,420 
5,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1975 | $ 0.99 |
50+ | $ 0.1551 | $ 7.76 |
150+ | $ 0.1369 | $ 20.54 |
500+ | $ 0.1143 | $ 57.15 |
3,000+ | $ 0.1042 | $ 312.60 |
6,000+ | $ 0.0981 | $ 588.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$