HANSCHIP semiconductor HX24C32DGKRG
| Manufacturer |
HANSCHIP semiconductor
Asian Brands |
| Mfr. Part # | HX24C32DGKRG |
| LCSC Part # | C42396716 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | Wide Voltage Operation, Two-wire Serial Interface EEPROM |
| Description | 32Kbit 1.8V~5.5V 1MHz I2C MSOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,905 
5,905
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0954 | $ 0.48 |
50+ | $ 0.0748 | $ 3.74 |
150+ | $ 0.0644 | $ 9.66 |
500+ | $ 0.0567 | $ 28.35 |
3,000+ | $ 0.0505 | $ 151.50 |
6,000+ | $ 0.0474 | $ 284.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$