LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor CD4518BDRG product image
Images for reference only

HANSCHIP semiconductor CD4518BDRGRoHS

Manufacturer
MPN
CD4518BDRG
LCSC Part #
C42396709
Packaging
SOP-16
Customer #
Key Attributes
CD4518B/CD4520B Dual Counters
Datasheetpdf iconHANSCHIP semiconductor CD4518BDRG
In-Stock: 3,545
3,545 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0805$ 0.40
50+$ 0.0707$ 3.54
150+$ 0.0658$ 9.87
500+$ 0.0621$ 31.05
2,500+$ 0.0592$ 148.00
5,000+$ 0.0577$ 288.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerHANSCHIP semiconductor
PackagingSOP-16
Number of Bits per Element4
DirectionUp Counter
Trigger TypeRising Edge;Falling Edge
TimingSynchronous
Operating Temperature-40℃~+85℃
Number of Elements2
Propagation Delay160ns
Count Rate6MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CD4518B dual BCD up-counter and CD4520B dual binary up-counter each consist of two identical internally synchronous 4-stage counters. The counter stages are D-type flip-flops with interchangeable clock and enable lines, allowing incrementing on either the rising or falling edge. For single-unit operation, the enable input is held high and the counter increments on each rising edge of the clock. The counters can be cleared by a high level on their reset lines.

Counters can be cascaded in ripple mode by connecting Q4 to the enable input of the subsequent counter while holding the latter's clock input low.

Features

AI Translation
  • High-voltage type (20V rated)
  • CD4518B dual BCD up-counter
  • CD4520B dual binary up-counter
  • Medium-speed operation: typical clock frequency of 6MHz at 10V
  • Positive- or negative-edge triggered
  • Synchronous internal carry propagation
  • 100% static current testing at 20V
  • 5V, 10V, and 15V parametric ratings
  • Maximum input current of 1µA at 18V over full package temperature range; 100nA at 18V and +25°C
  • Noise immunity (over full package/temperature range)
    • 1V at VDD = 5V
    • 2V at VDD = 10V
    • 2.5V at VDD = 15V
  • Standardized symmetrical output characteristics
  • Meets all requirements of JEDEC Tentative Standard No. 13B "Standard Specifications for Description of 'B' Series CMOS Devices"
  • DIP-16 package
  • SOP-16 package
  • TSSOP-16 package

Applications

AI Translation
  • Multi-stage synchronous counting
  • Multi-stage ripple counting
  • Frequency divider