LINKOSEMI LKS1D5005DTC
| Manufacturer | LINKOSEMIAsian Brands |
| MPN | LKS1D5005DTC |
| LCSC Part # | C42396688 |
| Packaging | ESOP-13 |
| Customer # | |
| Key Attributes | 500V/5A IPM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | LINKOSEMI | |
| Packaging | ESOP-13 | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -40℃~+150℃ | |
| Voltage - Supply | 12V~18V | |
| Quiescent Current(Iq) | 190uA | |
| Features | Undervoltage lockout with hysteresis | |
| Pd - Power Dissipation | 50W | |
| High-side Bias Voltage(Vbs) | 12V~18V | |
| Type | MOSFET | |
| Voltage - Isolation | - | |
| Frequency - Switching | 20kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LKS1D5005DTC is a high-voltage single-phase IPM (Intelligent Power Module) with integrated high-voltage IC and high-performance MOSFETs, designed for brushless DC (BLDC) and permanent magnet synchronous (PMSM) motors. The low-side MOSFET source is available for current sensing. Inputs feature Schmitt triggers with logic levels compatible with 3.3V/5V/15V. The device is available in an ESOP13 package.
Features
- Integrated high-performance 500V/5A MOSFET
- Integrated bootstrap diode
- High robustness against negative transient voltage
- Gate drive voltage range: 10V ~ 20V
- Input logic level compatible with 3.3V, 5V, and 15V
- UVLO supported on both high-side and low-side
- Integrated dead-time to prevent shoot-through
Applications
- High-speed hair dryers
- Fans
- Power tools
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4437 | $ 0.44 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | LINKOSEMI | |
| Packaging | ESOP-13 | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -40℃~+150℃ | |
| Voltage - Supply | 12V~18V | |
| Quiescent Current(Iq) | 190uA | |
| Features | Undervoltage lockout with hysteresis | |
| Pd - Power Dissipation | 50W | |
| High-side Bias Voltage(Vbs) | 12V~18V | |
| Type | MOSFET | |
| Voltage - Isolation | - | |
| Frequency - Switching | 20kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LKS1D5005DTC is a high-voltage single-phase IPM (Intelligent Power Module) with integrated high-voltage IC and high-performance MOSFETs, designed for brushless DC (BLDC) and permanent magnet synchronous (PMSM) motors. The low-side MOSFET source is available for current sensing. Inputs feature Schmitt triggers with logic levels compatible with 3.3V/5V/15V. The device is available in an ESOP13 package.
Features
- Integrated high-performance 500V/5A MOSFET
- Integrated bootstrap diode
- High robustness against negative transient voltage
- Gate drive voltage range: 10V ~ 20V
- Input logic level compatible with 3.3V, 5V, and 15V
- UVLO supported on both high-side and low-side
- Integrated dead-time to prevent shoot-through
Applications
- High-speed hair dryers
- Fans
- Power tools
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



