ChipNobo RK73H3AT1000F-CN
| Manufacturer |
ChipNobo
Asian Brands |
| Mfr. Part # | RK73H3AT1000F-CN |
| LCSC Part # | C42396624 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 100Ω ±1% 2512 |
| Description | 1W 100Ω Thick Film Resistor ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ChipNobo | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
28,660
28,660
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0658 | $ 0.66 |
100+ | $ 0.0517 | $ 5.17 |
300+ | $ 0.0446 | $ 13.38 |
1,000+ | $ 0.0393 | $ 39.30 |
5,000+ | $ 0.0368 | $ 184.00 |
10,000+ | $ 0.0347 | $ 347.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$