LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
ChipNobo RK73H2BT4992F-CN product image
  • RK73H2BT4992F-CN thumbnail 1
  • RK73H2BT4992F-CN thumbnail 2
  • RK73H2BT4992F-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo RK73H2BT4992F-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
RK73H2BT4992F-CN
LCSC Part #
C42396620
Packaging
1206
Customer #
Key Attributes
RES 49.9kΩ ±1% 1206
Datasheetpdf iconChipNobo RK73H2BT4992F-CN
In-Stock: 4,500
4,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0079$ 0.0040$ 0.40
1,000+$ 0.0062$ 0.0031$ 3.10
3,000+$ 0.0053$ 0.0027$ 8.10
10,000+$ 0.0048$ 0.0024$ 24.00
50,000+$ 0.0043$ 0.0022$ 110.00
100,000+$ 0.0041$ 0.0021$ 210.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerChipNobo
Packaging1206
Power(Watts)250mW
Resistance49.9kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece