ChipNobo RK73H2BT2491F-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | RK73H2BT2491F-CN |
| LCSC Part # | C42396619 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.49kΩ ±1% 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ChipNobo | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.49kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 18,100
18,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0075$ 0.0038 | $ 0.38 |
| 1,000+ | $ 0.0058$ 0.0029 | $ 2.90 |
| 3,000+ | $ 0.0049$ 0.0025 | $ 7.50 |
| 10,000+ | $ 0.0044$ 0.0022 | $ 22.00 |
| 50,000+ | $ 0.0039$ 0.0020 | $ 100.00 |
| 100,000+ | $ 0.0036$ 0.0018 | $ 180.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ChipNobo | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.49kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



