Shun Xiang Nuo SMACT4532A-110-2P-T
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMACT4532A-110-2P-T |
| LCSC Part # | C42396586 |
| Packaging | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 360mA 2LN 600Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 11uH@100kHz | |
| DC Resistance(DCR) | 600mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 600Ω@10MHz | |
| Current Rating | 360mA | |
| Voltage Withstand | 1kV | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMACT4532A series common mode line filters for high-speed and general-purpose differential signal line filtering
Features
AI Translation
- Wound structure, compact size
- Low insertion loss within frequency range
- Excellent solderability
- High common-mode impedance at high frequencies, superior noise suppression performance
- RoHS, halogen-free, and REACH compliant
- AEC-Q200 compliant
Applications
AI Translation
- Personal computers and peripherals
- USB cables
- IEEE1394 cables
- LCD panel cables
- Graphics cards
In-Stock: 420
420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3121 | $ 1.56 |
| 50+ | $ 0.2391 | $ 11.96 |
| 150+ | $ 0.2078 | $ 31.17 |
| 500+ | $ 0.1688 | $ 84.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 11uH@100kHz | |
| DC Resistance(DCR) | 600mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 600Ω@10MHz | |
| Current Rating | 360mA | |
| Voltage Withstand | 1kV | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMACT4532A series common mode line filters for high-speed and general-purpose differential signal line filtering
Features
AI Translation
- Wound structure, compact size
- Low insertion loss within frequency range
- Excellent solderability
- High common-mode impedance at high frequencies, superior noise suppression performance
- RoHS, halogen-free, and REACH compliant
- AEC-Q200 compliant
Applications
AI Translation
- Personal computers and peripherals
- USB cables
- IEEE1394 cables
- LCD panel cables
- Graphics cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



