LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FS56X105K631EGG product image
  • FS56X105K631EGG thumbnail 1
  • FS56X105K631EGG thumbnail 2
  • FS56X105K631EGG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FS56X105K631EGGRoHS

Manufacturer
PSAAsian Brands
MPN
FS56X105K631EGG
LCSC Part #
C42395912
Packaging
2225
Customer #
Key Attributes
CAP CER 1uF 630V X7R 2225
Datasheetpdf iconPSA FS56X105K631EGG
In-Stock: 229
229 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8646$ 0.86
10+$ 0.7232$ 7.23
30+$ 0.6534$ 19.60
100+$ 0.5835$ 58.35
500+$ 0.5429$ 271.45
1,000+$ 0.5201$ 520.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerPSA
Packaging2225
Capacitance1uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating630V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

PDC FS Series green type capacitors are manufactured by using environmental friendly material without lead or cadmium. These capacitors feature series connection of multi-layer capacitor units in a MLCC to realize high voltage performance. This special design can distribute voltage gradients throughout the entire capacitor, so as to prevent short circuit failure. It is a safety design for LCD back-lighting inverter application.

Features

AI Translation
  • Realize high capacitance in small sizes.
  • Capacitor with lead-free termination (pure Tin).
  • HALOGEN& RoHS compliant.
  • Surface mount suited for wave and reflow soldering.
  • High reliability and no polarity.

Applications

AI Translation
  • Digital circuit coupling or decoupling applications.
  • For bypassing.
  • Ideal for smoothing circuits.
  • DC to DC converter.