LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DOINGTER DOP150N03

Manufacturer
DOINGTERAsian Brands
MPN
DOP150N03
LCSC Part #
C42395896
Packaging
TO-220
Customer #
Key Attributes
MOSFET N-CH 30V 150A TO-220
DatasheetDOINGTER DOP150N03
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDOINGTER
PackagingTO-220
Drain to Source Voltage30V
Operating Temperature-55℃~+175℃
Configuration-
Current - Continuous Drain(Id)150A
Ciss-Input Capacitance3.498nF
Pd - Power Dissipation109W
Reverse Transfer Capacitance (Crss)430pF
RDS(on)3mΩ@10V
Number1 N-channel
Gate Charge(Qg)37nC@10V
Gate Threshold Voltage (Vgs(th))2.5V
TypeN-Channel