DOINGTER DOW10N02
| Manufacturer | DOINGTERAsian Brands |
| MPN | DOW10N02 |
| LCSC Part # | C42395832 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 10A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | SOT-89 | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 10.4mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 149pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.194nF | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-Channel MOSFET uses advanced trench technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS = 20V, ID = 10A, RDS(ON) < 10.4mΩ @ VGS = 4.5V
- Low gate charge.
- Green device available.
- Advanced high cell denity trench technology for ultra low RDS(ON).
- Excellent package for good heat dissipation.
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | SOT-89 | |
| Drain to Source Voltage | 20V | |
| Configuration | - | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 10.4mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 149pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.194nF | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-Channel MOSFET uses advanced trench technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS = 20V, ID = 10A, RDS(ON) < 10.4mΩ @ VGS = 4.5V
- Low gate charge.
- Green device available.
- Advanced high cell denity trench technology for ultra low RDS(ON).
- Excellent package for good heat dissipation.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



