XBLW NE556DTR(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | NE556DTR(XBLW) |
| LCSC Part # | C42395631 |
| Package | SOP-14 |
| Customer # | |
| Key Attributes | General Bipolar Timer |
| Description | 4.5V~15V SOP-14 Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | XBLW | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,845
1,845
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1016 $ 0.0966 | $ 0.48 |
50+ | $ 0.0803 $ 0.0763 | $ 3.82 |
150+ | $ 0.0697 $ 0.0663 | $ 9.95 |
500+ | $ 0.0617 $ 0.0587 | $ 29.35 |
2,500+ | $ 0.0553 $ 0.0526 | $ 131.50 |
5,000+ | $ 0.0521 $ 0.0495 | $ 247.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$