XBLW LM258MDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | LM258MDTR(XBLW) |
| LCSC Part # | C42395618 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Low Power Dual Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 3nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 250nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | 2V~16V;-16V~-2V | |
| Rail to Rail | - | |
| Single Supply | 4V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM258 series consists of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, dc gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems. For example, the LM258 series can be directly operated off of the standard +5V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring the additional ±15V power supplies.
Features
- Wide power supply range: Single supply: 4V to 32V or dual supplies: ±2V to ±16V
- Very low supply current drain (500 μA) essentially independent of supply voltage
- Wide bandwidth (unity gain): 1 MHz
- Low Input Bias Currents Common Mode Range Extends to Negative Supply
Applications
- Desktop PC and motherboard
- Electronic point-of-sale systems
- Indoor and outdoor air conditioners
- Merchant network and server power supply units
- Multi-function printers
- Power supplies and mobile chargers
- Uninterruptible power supplies
- Washers, dryers, and refrigerators
- AC inverters, string inverters, central inverters, and voltage frequency drives
- Motor control: AC induction, brushed DC, brushless DC, high-voltage, low-voltage, permanent magnet, and stepper motor
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0865 | $ 0.43 |
| 50+ | $ 0.0684 | $ 3.42 |
| 150+ | $ 0.0593 | $ 8.90 |
| 500+ | $ 0.0525 | $ 26.25 |
| 2,500+ | $ 0.0471 | $ 117.75 |
| 5,000+ | $ 0.0444 | $ 222.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 3nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -20℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 250nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | 2V~16V;-16V~-2V | |
| Rail to Rail | - | |
| Single Supply | 4V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM258 series consists of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, dc gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems. For example, the LM258 series can be directly operated off of the standard +5V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring the additional ±15V power supplies.
Features
- Wide power supply range: Single supply: 4V to 32V or dual supplies: ±2V to ±16V
- Very low supply current drain (500 μA) essentially independent of supply voltage
- Wide bandwidth (unity gain): 1 MHz
- Low Input Bias Currents Common Mode Range Extends to Negative Supply
Applications
- Desktop PC and motherboard
- Electronic point-of-sale systems
- Indoor and outdoor air conditioners
- Merchant network and server power supply units
- Multi-function printers
- Power supplies and mobile chargers
- Uninterruptible power supplies
- Washers, dryers, and refrigerators
- AC inverters, string inverters, central inverters, and voltage frequency drives
- Motor control: AC induction, brushed DC, brushless DC, high-voltage, low-voltage, permanent magnet, and stepper motor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



