XBLW SN74LS21N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74LS21N(XBLW) |
| LCSC Part # | C42395511 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Dual 4-input And Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | 74LS | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -20℃~+85℃ | |
| Output Logic Level - High | 1.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Output Logic Level - Low | 100mV;330mV | |
| Propagation Delay | 19ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS21 provide the 4-input AND function. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of V_CC
Features
AI Translation
- CMOS Input levels
- Low-power dissipation
- Specified from -20℃ to +85℃
- Packaging information: DIP14/SOP14/TSSOP14
In-Stock: 1,020
1,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2656 | $ 1.33 |
| 50+ | $ 0.2082 | $ 10.41 |
| 150+ | $ 0.1836 | $ 27.54 |
| 500+ | $ 0.1529 | $ 76.45 |
| 2,500+ | $ 0.1393 | $ 348.25 |
| 5,000+ | $ 0.1311 | $ 655.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | 74LS | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -20℃~+85℃ | |
| Output Logic Level - High | 1.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Output Logic Level - Low | 100mV;330mV | |
| Propagation Delay | 19ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS21 provide the 4-input AND function. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of V_CC
Features
AI Translation
- CMOS Input levels
- Low-power dissipation
- Specified from -20℃ to +85℃
- Packaging information: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



