XBLW SN74LS02N(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| MPN | SN74LS02N(XBLW) |
| LCSC Part # | C42395506 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Quad 2-input Nor Gate |
| Description | 2uA 2V~6V 4 7ns@5V,15pF DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
1,130
1,130
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2275 | $ 1.14 |
50+ | $ 0.1787 | $ 8.94 |
150+ | $ 0.1577 | $ 23.66 |
500+ | $ 0.1316 | $ 65.80 |
2,500+ | $ 0.12 | $ 300.00 |
5,000+ | $ 0.113 | $ 565.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$