LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW SN74LS42N(XBLW) product image
  • SN74LS42N(XBLW) thumbnail 1
  • SN74LS42N(XBLW) thumbnail 2
  • SN74LS42N(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74LS42N(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
SN74LS42N(XBLW)
LCSC Part #
C42395501
Packaging
DIP-16
Customer #
Key Attributes
XINBOLE SN74LS42 BCD to Decimal Decoder (1-of-10)
Datasheetpdf iconXBLW SN74LS42N(XBLW)
In-Stock: 770
770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3188$ 0.3029$ 1.51
50+$ 0.2503$ 0.2378$ 11.89
150+$ 0.221$ 0.2100$ 31.50
500+$ 0.1844$ 0.1752$ 87.60
2,500+$ 0.1681$ 0.1597$ 399.25
5,000+$ 0.1583$ 0.1504$ 752.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerXBLW
PackagingDIP-16
TypeDecoder
Number of Channels4/10
Voltage - Supply2V~6V
Operating Temperature-20℃~+85℃
Features-
Quiescent Current8uA
Current - Output High(IOH)-
Propagation Delay14ns@6V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74LS42 is a one often BCD to decimal decoder. It accepts four BCD inputs (0A to 3A) and provides ten mutually exclusive outputs (OY to 9Y). The logic design ensures that all outputs are HIGH when binary codes greater than nine are applied to the inputs. The most significant input (3A) produces an useful inhibit function when the device is used as a 1-of-8 decoder. The 3A input can also be used as the data input in an 8 -output demultiplexer application. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of V_CC

Features

AI Translation
  • Mutually exclusive outputs
  • 1-of-8 demultiplexing capability
  • Outputs disabled for input codes above nine
  • Specified from -20℃ to +85℃
  • Packaging information: DIP-16/SOP-16/TSSOP-16