XBLW OP07CN(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | OP07CN(XBLW) |
| LCSC Part # | C42395497 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | High-performance Low-noise Dual Operational Amplifier |
| Description | 150uV 5nA 100dB 500kHz 6mA 1 DIP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | XBLW | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,430
1,430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2358 | $ 1.18 |
50+ | $ 0.1878 | $ 9.39 |
150+ | $ 0.1672 | $ 25.08 |
500+ | $ 0.1415 | $ 70.75 |
2,500+ | $ 0.1301 | $ 325.25 |
5,000+ | $ 0.1232 | $ 616.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$