GOODWORK DBF610
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | DBF610 |
| LCSC Part # | C42395484 |
| Package | DBF |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 6A DBF |
| Description | Bridge Rectifier 1kV 6A Surface Mount DBF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | GOODWORK | |
| Package | DBF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,705
5,705
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0913 | $ 0.46 |
50+ | $ 0.0724 | $ 3.62 |
150+ | $ 0.063 | $ 9.45 |
500+ | $ 0.0559 | $ 27.95 |
3,000+ | $ 0.0491 | $ 147.30 |
6,000+ | $ 0.0462 | $ 277.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$