LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BAT43WS product image
  • BAT43WS thumbnail 1
  • BAT43WS thumbnail 2
  • BAT43WS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BAT43WSRoHS

Manufacturer
GOODWORKAsian Brands
MPN
BAT43WS
LCSC Part #
C42395481
Packaging
SOD-323
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-323
Datasheetpdf iconGOODWORK BAT43WS
In-Stock: 12,800
12,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0143$ 0.72
500+$ 0.0112$ 5.60
3,000+$ 0.0095$ 28.50
6,000+$ 0.0085$ 51.00
24,000+$ 0.0076$ 182.40
51,000+$ 0.0071$ 362.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSOD-323
Diode ConfigurationStandalone
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)260mV@2mA
Reverse Leakage Current (Ir)500nA@25V
Non-Repetitive Peak Forward Surge Current800mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece