LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
dosinconn DS869MCS0281-8P product image
Images for reference only

dosinconn DS869MCS0281-8PRoHS

Manufacturer
dosinconnAsian Brands
MPN
DS869MCS0281-8P
LCSC Part #
C42395410
Packaging
Through Hole
Customer #
Key Attributes
Circular Panel Mount, Male, M8
Datasheetpdf icondosinconn DS869MCS0281-8P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
Manufacturerdosinconn
PackagingThrough Hole
GenderMale
Mounting TypeStraight Header
Number of Pins8P
Current Rating1A
Coding SchemeA Code
Level of ProtectionIP67
Socket SpecificationM8
Operating Temperature-20℃~+85℃
Voltage Rating30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging120
Sales UnitPiece
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1198$ 2.12
10+$ 1.9409$ 19.41
30+$ 1.8285$ 54.86
120+$ 1.7145$ 205.74
480+$ 1.6623$ 797.90
960+$ 1.6401$ 1574.50
Standard Packaging120/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.