dosinconn DS869MPR0469-4P
| Manufacturer | dosinconnAsian Brands |
| MPN | DS869MPR0469-4P |
| LCSC Part # | C42395392 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3A IP67 -25℃~+80℃ Through Hole Circular Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Gender | Male | |
| Mounting Type | Bent tip | |
| Current Rating | 3A | |
| Number of Pins | 4P | |
| Coding Scheme | A Code | |
| Level of Protection | IP67 | |
| Socket Specification | M8 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 60V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 84 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 84
84 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.896 | $ 3.90 |
| 10+ | $ 3.3313 | $ 33.31 |
| 30+ | $ 2.9954 | $ 89.86 |
| 84+ | $ 2.6547 | $ 222.99 |
| 504+ | $ 2.4989 | $ 1259.45 |
| 1,008+ | $ 2.4275 | $ 2446.92 |
Standard Packaging84/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Gender | Male | |
| Mounting Type | Bent tip | |
| Current Rating | 3A | |
| Number of Pins | 4P | |
| Coding Scheme | A Code | |
| Level of Protection | IP67 | |
| Socket Specification | M8 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 60V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 84 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

