FG XHB-2A-M
| Manufacturer | FGAsian Brands |
| MPN | XHB-2A-M |
| LCSC Part # | C42395358 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 2POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | - | |
| Number of PINs Per Row | 2 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,090
1,090 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0163$ 0.0139 | $ 0.07 |
| 50+ | $ 0.0127$ 0.0108 | $ 0.54 |
| 150+ | $ 0.0107$ 0.0091 | $ 1.37 |
| 1,000+ | $ 0.0095$ 0.0081 | $ 8.10 |
| 2,000+ | $ 0.0085$ 0.0073 | $ 14.60 |
| 5,000+ | $ 0.0079$ 0.0068 | $ 34.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | - | |
| Contact Material | Brass | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | - | |
| Number of PINs Per Row | 2 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



