YONGYUTAI ZM4755A
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | ZM4755A |
| LCSC Part # | C42395210 |
| Packaging | LL-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 43V 1W LL-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | LL-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 5uA@32.7V | |
| Impedance(Zzt) | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low reverse leakage current
- Low Zener breakdown impedance
- Maximum power dissipation 1000mW
- High stability and reliability
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.035 | $ 0.70 |
| 200+ | $ 0.0272 | $ 5.44 |
| 600+ | $ 0.023 | $ 13.80 |
| 5,000+ | $ 0.0204 | $ 102.00 |
| 10,000+ | $ 0.0182 | $ 182.00 |
| 20,000+ | $ 0.017 | $ 340.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | LL-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 5uA@32.7V | |
| Impedance(Zzt) | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low reverse leakage current
- Low Zener breakdown impedance
- Maximum power dissipation 1000mW
- High stability and reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



