YFW 2SD882-E
| Manufacturer | YFWAsian Brands |
| MPN | 2SD882-E |
| LCSC Part # | C42395066 |
| Packaging | TO-126 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 3A TO-126 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 400 | |
| Pd - Power Dissipation | 10W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High current output up to 3A
- Low saturation voltage
- Complement to 2SB772
Applications
AI Translation
- Audio power amplifier
- DC-DC convertor
- Voltage regulator
In-Stock: 495
495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1334 | $ 0.67 |
| 50+ | $ 0.1055 | $ 5.28 |
| 150+ | $ 0.0915 | $ 13.73 |
| 500+ | $ 0.081 | $ 40.50 |
| 2,500+ | $ 0.0727 | $ 181.75 |
| 5,000+ | $ 0.0685 | $ 342.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 400 | |
| Pd - Power Dissipation | 10W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High current output up to 3A
- Low saturation voltage
- Complement to 2SB772
Applications
AI Translation
- Audio power amplifier
- DC-DC convertor
- Voltage regulator
C42395066 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



