YFW 1SMAF4730A
| Manufacturer | YFWAsian Brands |
| MPN | 1SMAF4730A |
| LCSC Part # | C42395060 |
| Packaging | SMAF |
| Customer # | |
| Key Attributes | DIODE ZENER 3.9V 1W SMAF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | SMAF | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50uA | |
| Impedance(Zzt) | 9Ω | |
| Diode Configuration | - | |
| Zener Voltage(Range) | 3.7V~4.1V | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 1W maximum.
- Zener reverse voltage range: 3.3V to 330V.
- Small plastic package for SMT design.
- Lead-free, compliant with EU RoHS Directive 2011/65/EU.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.036 | $ 0.36 |
| 100+ | $ 0.0282 | $ 2.82 |
| 300+ | $ 0.0243 | $ 7.29 |
| 3,000+ | $ 0.0218 | $ 65.40 |
| 6,000+ | $ 0.0195 | $ 117.00 |
| 9,000+ | $ 0.0183 | $ 164.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | SMAF | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50uA | |
| Impedance(Zzt) | 9Ω | |
| Diode Configuration | - | |
| Zener Voltage(Range) | 3.7V~4.1V | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 1W maximum.
- Zener reverse voltage range: 3.3V to 330V.
- Small plastic package for SMT design.
- Lead-free, compliant with EU RoHS Directive 2011/65/EU.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

