YFW 2N7002
| Manufacturer | YFWAsian Brands |
| MPN | 2N7002 |
| LCSC Part # | C42395051 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 115mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 115mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 7Ω@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-density cell design for ultra-low on-resistance RDS(on).
- Voltage-controlled small-signal switch.
- Robust and reliable.
- High saturation current capability.
Applications
AI Translation
- Portable device load switch.
- DC/DC converter.
In-Stock: 2,180
2,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0203 | $ 0.41 |
| 200+ | $ 0.0158 | $ 3.16 |
| 600+ | $ 0.0133 | $ 7.98 |
| 3,000+ | $ 0.012 | $ 36.00 |
| 9,000+ | $ 0.0107 | $ 96.30 |
| 21,000+ | $ 0.01 | $ 210.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 115mA | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 7Ω@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | - | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-density cell design for ultra-low on-resistance RDS(on).
- Voltage-controlled small-signal switch.
- Robust and reliable.
- High saturation current capability.
Applications
AI Translation
- Portable device load switch.
- DC/DC converter.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



