YFW ZM4743A
| Manufacturer | YFWAsian Brands |
| MPN | ZM4743A |
| LCSC Part # | C42395050 |
| Packaging | LL-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 13V 1W LL-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | LL-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 700Ω |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Silicon planar power Zener diodes for voltage regulation and clipping circuits with high power ratings. Standard Zener voltage tolerance is ±10%. Adding suffix "A" indicates ±5% tolerance, and suffix "B" indicates ±2% tolerance. Other tolerances available upon request. These diodes are also available in DO-41 package as 1N4728...1N4761, and in LL-41 glass body MELF package.
Features
- Dynamic resistance is derived from a 60Hz AC voltage generated when an AC current with an RMS value equal to 10% of the Zener current (IZT or IZK) is superimposed on IZT or IZK. Dynamic resistance is measured at two points to ensure a sharp knee on the breakdown curve and to screen out unstable devices.
- Valid provided the leads are kept at ambient temperature.
- Tested with pulse tp = 20ms.
- The ratings listed in the electrical characteristics table are the maximum peak, non-repetitive, reverse surge current for a 1/2 square wave or equivalent sine wave pulse with a duration of 1/120 second superimposed on the test current IZT.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0582 | $ 0.58 |
| 100+ | $ 0.0452 | $ 4.52 |
| 300+ | $ 0.0386 | $ 11.58 |
| 1,000+ | $ 0.0337 | $ 33.70 |
| 5,000+ | $ 0.0306 | $ 153.00 |
| 10,000+ | $ 0.0287 | $ 287.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | LL-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 700Ω |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Silicon planar power Zener diodes for voltage regulation and clipping circuits with high power ratings. Standard Zener voltage tolerance is ±10%. Adding suffix "A" indicates ±5% tolerance, and suffix "B" indicates ±2% tolerance. Other tolerances available upon request. These diodes are also available in DO-41 package as 1N4728...1N4761, and in LL-41 glass body MELF package.
Features
- Dynamic resistance is derived from a 60Hz AC voltage generated when an AC current with an RMS value equal to 10% of the Zener current (IZT or IZK) is superimposed on IZT or IZK. Dynamic resistance is measured at two points to ensure a sharp knee on the breakdown curve and to screen out unstable devices.
- Valid provided the leads are kept at ambient temperature.
- Tested with pulse tp = 20ms.
- The ratings listed in the electrical characteristics table are the maximum peak, non-repetitive, reverse surge current for a 1/2 square wave or equivalent sine wave pulse with a duration of 1/120 second superimposed on the test current IZT.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



