YFW 1N5388B TB
| Manufacturer | YFWAsian Brands |
| MPN | 1N5388B TB |
| LCSC Part # | C42394982 |
| Packaging | DO-27 |
| Customer # | |
| Key Attributes | DIODE ZENER 5W DO-27 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-27 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 5W | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 300uA | |
| Impedance(Zzt) | 480Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Full voltage range 3.3 to 200 volts
- High reverse peak power dissipation
- High reliability
- Open junction die
- Low-profile package
In-Stock: 405
405 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1628$ 0.1547 | $ 0.77 |
| 50+ | $ 0.1278$ 0.1215 | $ 6.08 |
| 150+ | $ 0.1128$ 0.1072 | $ 16.08 |
| 500+ | $ 0.0941$ 0.0894 | $ 44.70 |
| 2,500+ | $ 0.0858$ 0.0816 | $ 204.00 |
| 5,000+ | $ 0.0808$ 0.0768 | $ 384.00 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-27 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 5W | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 300uA | |
| Impedance(Zzt) | 480Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Full voltage range 3.3 to 200 volts
- High reverse peak power dissipation
- High reliability
- Open junction die
- Low-profile package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



