YFW 1SMB5922B
| Manufacturer | YFWAsian Brands |
| MPN | 1SMB5922B |
| LCSC Part # | C42394981 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 550mW 1 Independent 7.12V~7.88V 7.5V SMB Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | SMB | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 550mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 3Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 7.12V~7.88V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 3 W maximum.
- Wide Zener reverse voltage range, 3.3 V to 200 V.
- Plastic package for surface mount design.
- Compliant with EU RoHS 2011/65/EU directive, lead-free.
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0711 | $ 0.71 |
| 100+ | $ 0.0563 | $ 5.63 |
| 300+ | $ 0.0488 | $ 14.64 |
| 3,000+ | $ 0.0432 | $ 129.60 |
| 6,000+ | $ 0.0388 | $ 232.80 |
| 9,000+ | $ 0.0365 | $ 328.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YFW | |
| Packaging | SMB | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 550mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Impedance(Zzt) | 3Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 7.12V~7.88V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 400Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 3 W maximum.
- Wide Zener reverse voltage range, 3.3 V to 200 V.
- Plastic package for surface mount design.
- Compliant with EU RoHS 2011/65/EU directive, lead-free.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



