YFW MMBTA56W
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MMBTA56W |
| LCSC Part # | C42394970 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 500mA SOT-323 |
| Description | Bipolar (BJT) Transistor PNP 80V 500mA 50MHz 150mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0344 $ 0.0327 | $ 0.65 |
200+ | $ 0.0267 $ 0.0254 | $ 5.08 |
600+ | $ 0.0225 $ 0.0214 | $ 12.84 |
3,000+ | $ 0.0203 $ 0.0193 | $ 57.90 |
9,000+ | $ 0.0181 $ 0.0172 | $ 154.80 |
21,000+ | $ 0.0169 $ 0.0161 | $ 338.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$