baocheng KBP410
| Manufacturer |
baocheng
Asian Brands |
| Mfr. Part # | KBP410 |
| LCSC Part # | C42394548 |
| Package | GBP |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 4A GBP |
| Description | 90A 1.1V@2A 4A 1kV GBP Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Package | GBP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
900 
900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0796 | $ 0.40 |
50+ | $ 0.0629 | $ 3.15 |
150+ | $ 0.0546 | $ 8.19 |
500+ | $ 0.0483 | $ 24.15 |
2,500+ | $ 0.0433 | $ 108.25 |
5,000+ | $ 0.0408 | $ 204.00 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$