baocheng KBP307
| Manufacturer | baochengAsian Brands |
| MPN | KBP307 |
| LCSC Part # | C42394547 |
| Packaging | GBP |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 3A GBP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBP | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,590
8,590 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.069$ 0.0656 | $ 0.66 |
| 100+ | $ 0.0538$ 0.0512 | $ 5.12 |
| 500+ | $ 0.0462$ 0.0439 | $ 21.95 |
| 1,000+ | $ 0.0405$ 0.0385 | $ 38.50 |
| 5,000+ | $ 0.0359$ 0.0342 | $ 171.00 |
| 10,000+ | $ 0.0336$ 0.0320 | $ 320.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBP | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 3A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

