DIYI Elec Tech ER2JF
| Manufacturer |
DIYI Elec Tech
Asian Brands |
| Mfr. Part # | ER2JF |
| LCSC Part # | C42394470 |
| Package | SMBF |
| Customer # | |
| Key Attributes | Diode 600V 2A SMBF |
| Description | 100ns 600V 1.7V@2A 2A SMBF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Package | SMBF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
480 
480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0135 | $ 0.27 |
200+ | $ 0.0131 | $ 2.62 |
600+ | $ 0.0129 | $ 7.74 |
2,000+ | $ 0.0127 | $ 25.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$