R+O 1SMAF4749A
| Manufacturer | R+OAsian Brands |
| MPN | 1SMAF4749A |
| LCSC Part # | C42394460 |
| Packaging | SMAF |
| Customer # | |
| Key Attributes | DIODE ZENER 24V 1000mW SMAF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | R+O | |
| Packaging | SMAF | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 25uA@5V | |
| Impedance(Zzt) | 11Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 22.8V~26V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low zener impedance
- Power dissipation: 1000 mW
- High stability and reliability
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
Applications
AI Translation
- Reference voltage source in regulated power supplies
- Protection diode in overvoltage protection circuits
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0394 | $ 0.79 |
| 200+ | $ 0.0307 | $ 6.14 |
| 600+ | $ 0.0259 | $ 15.54 |
| 3,000+ | $ 0.023 | $ 69.00 |
| 9,000+ | $ 0.0205 | $ 184.50 |
| 21,000+ | $ 0.0191 | $ 401.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | R+O | |
| Packaging | SMAF | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 25uA@5V | |
| Impedance(Zzt) | 11Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 22.8V~26V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low zener impedance
- Power dissipation: 1000 mW
- High stability and reliability
- MSL Level 1 per J-STD-020, LF max peak temperature 260°C
Applications
AI Translation
- Reference voltage source in regulated power supplies
- Protection diode in overvoltage protection circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



