LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMAJ350A product image
  • SMAJ350A thumbnail 1
  • SMAJ350A thumbnail 2
  • SMAJ350A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMAJ350ARoHS

Manufacturer
R+OAsian Brands
MPN
SMAJ350A
LCSC Part #
C42394407
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
TVS DIODE 350VWM 567VC DO-214AC(SMA)
Datasheetpdf iconR+O SMAJ350A
In-Stock: 3,870
3,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0553$ 0.55
100+$ 0.0432$ 4.32
300+$ 0.0371$ 11.13
1,000+$ 0.0325$ 32.50
5,000+$ 0.0289$ 144.50
10,000+$ 0.0271$ 271.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingDO-214AC(SMA)
Clamping Voltage567V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)700mA
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown432V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)350V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Surface mount application, optimized board space
  • Low leakage current
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform
  • Fast response time
  • Typical reverse leakage current less than 5μA above 12V
  • High temperature soldering: 260℃ for 40 seconds at terminals
  • Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25℃ × ΔT
  • Plastic package meets UL 94V-0 flammability rating
  • Matte finish lead-free tin plating
  • Halogen-free and RoHS compliant
  • Typical failure mode: short circuit due to overvoltage or overcurrent
  • Whisker test per JEDEC JESD201A, Tables 4a and 4c
  • Compliant with IEC 61000-4-2 ESD standard, 30kV (air discharge), 30kV (contact discharge)

Applications

AI Translation
  • Telecommunications equipment
  • Computers
  • Industrial electronics
  • Consumer electronics