R+O P4SMA6.8A
| Manufacturer | R+OAsian Brands |
| MPN | P4SMA6.8A |
| LCSC Part # | C42394394 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | TVS DIODE 5.8VWM 10.5VC DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 38.1A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 7.14V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1mA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 400W peak pulse power capability, 10/1000μs waveform
- Fast response time
- Typical IR less than 5μA above 12.8V
- High temperature soldering: 260℃/40 seconds at terminals
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25℃ × ΔT
- Plastic package complies with UL 94V-0 flammability rating
- Matte pure tin plating, lead-free
- Halogen-free and RoHS compliant
- Typical failure mode is short circuit due to overvoltage or overcurrent
- Whisker testing per JEDEC JESD201A standard, Tables 4a and 4c
- IEC 61000-4-2 ESD 30kV (air discharge), 30kV (contact discharge)
Applications
AI Translation
- Telecommunications
- Computer
- Industrial
- Consumer Electronics
In-Stock: 7,560
7,560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0344 | $ 0.69 |
| 200+ | $ 0.0265 | $ 5.30 |
| 600+ | $ 0.0221 | $ 13.26 |
| 5,000+ | $ 0.0194 | $ 97.00 |
| 10,000+ | $ 0.0172 | $ 172.00 |
| 20,000+ | $ 0.0159 | $ 318.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 38.1A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 7.14V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1mA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 400W peak pulse power capability, 10/1000μs waveform
- Fast response time
- Typical IR less than 5μA above 12.8V
- High temperature soldering: 260℃/40 seconds at terminals
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25℃ × ΔT
- Plastic package complies with UL 94V-0 flammability rating
- Matte pure tin plating, lead-free
- Halogen-free and RoHS compliant
- Typical failure mode is short circuit due to overvoltage or overcurrent
- Whisker testing per JEDEC JESD201A standard, Tables 4a and 4c
- IEC 61000-4-2 ESD 30kV (air discharge), 30kV (contact discharge)
Applications
AI Translation
- Telecommunications
- Computer
- Industrial
- Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



